Wire Marker, Cable Tie 0.54" W x 2.36" L (13.6mm x 60.0mm) White Polyamide (PA66), Nylon 6/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1248810000

DigiKey Part Number
1248810000-ND
Manufacturer
Manufacturer Product Number
1248810000
Description
SFX 10/60 S MC NE WS (WHITE)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.54" W x 2.36" L (13.6mm x 60.0mm) White Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.54" W x 2.36" L (13.6mm x 60.0mm)
Cable Diameter
0.276" ~ 1.575" (7.00mm ~ 40.00mm)
Legend
Blank
Color
White
Material
Polyamide (PA66), Nylon 6/6
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,92800 €9,28 €
250,80800 €20,20 €
500,73000 €36,50 €
1000,66340 €66,34 €
2500,59236 €148,09 €
5000,55002 €275,01 €
1.0000,51614 €516,14 €
5.0000,46264 €2.313,20 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €