
1248670000 | |
|---|---|
DigiKey Part Number | 1248670000-ND |
Manufacturer | |
Manufacturer Product Number | 1248670000 |
Description | SM 45/45-24 MC GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 1.772" (45.01mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 20 | 6,69350 € | 133,87 € |
| 40 | 6,15050 € | 246,02 € |
| 60 | 5,88050 € | 352,83 € |
| 100 | 5,58570 € | 558,57 € |
| 260 | 5,15150 € | 1.339,39 € |
| 500 | 4,92692 € | 2.463,46 € |
| 1.000 | 4,73990 € | 4.739,90 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

