
1248620000 | |
|---|---|
DigiKey Part Number | 1248620000-ND |
Manufacturer | |
Manufacturer Product Number | 1248620000 |
Description | SM 19/42 K MC NE WS (WHITE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.654" (42.01mm) | |
Width | 0.748" (19.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,42520 € | 35,63 € |
| 50 | 1,29240 € | 64,62 € |
| 100 | 1,18130 € | 118,13 € |
| 250 | 1,06432 € | 266,08 € |
| 500 | 0,99564 € | 497,82 € |
| 1.000 | 0,94113 € | 941,13 € |
| 5.000 | 0,85585 € | 4.279,25 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

