
1248490000 | |
|---|---|
DigiKey Part Number | 1248490000-ND |
Manufacturer | |
Manufacturer Product Number | 1248490000 |
Description | LABEL ID/RATINGS 3.35"X2.13" YLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.35" L x 2.13" W (85.0mm x 54.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 3.35" L x 2.13" W (85.0mm x 54.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,14300 € | 31,43 € |
| Unit Price without VAT: | 3,14300 € |
|---|---|
| Unit Price with VAT: | 3,74017 € |

