
1248480000 | |
|---|---|
DigiKey Part Number | 1248480000-ND |
Manufacturer | |
Manufacturer Product Number | 1248480000 |
Description | LABEL ID/RATINGS 3.35"X2.13" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.35" L x 2.13" W (85.0mm x 54.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 3.35" L x 2.13" W (85.0mm x 54.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,22800 € | 32,28 € |
| 30 | 2,98667 € | 89,60 € |
| 50 | 2,88100 € | 144,05 € |
| 100 | 2,74340 € | 274,34 € |
| 250 | 2,57164 € | 642,91 € |
| 500 | 2,44890 € | 1.224,45 € |
| 1.000 | 2,33209 € | 2.332,09 € |
| 2.500 | 2,18624 € | 5.465,60 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

