
1247240000 | |
|---|---|
DigiKey Part Number | 281-7084-ND |
Manufacturer | |
Manufacturer Product Number | 1247240000 |
Description | CH20M67 B BUS BK/OR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.228" L x 2.657" W x 4.303" H (107.40mm x 67.50mm x 109.30mm) Black, Orange |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 4.228" L x 2.657" W x 4.303" H (107.40mm x 67.50mm x 109.30mm) |
Packaging Bulk | Color Black, Orange |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 11,52500 € | 46,10 € |
| Unit Price without VAT: | 11,52500 € |
|---|---|
| Unit Price with VAT: | 13,71475 € |

