
1241400000 | |
|---|---|
DigiKey Part Number | 1241400000-ND |
Manufacturer | |
Manufacturer Product Number | 1241400000 |
Description | MEDIA CONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 5km | |
MTU | - | |
Voltage - Input | 12 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,91000 € | 425,91 € |
| 10 | 385,63300 € | 3.856,33 € |
| Unit Price without VAT: | 425,91000 € |
|---|---|
| Unit Price with VAT: | 506,83290 € |

