MFR Recommended

1241070000 | |
|---|---|
DigiKey Part Number | 1241070000-ND |
Manufacturer | |
Manufacturer Product Number | 1241070000 |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Weidmüller | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 12 ~ 45VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2740420000 | Weidmüller | 5 | 281-2740420000-ND | 692,83000 € | MFR Recommended |


