
1233970000 | |
|---|---|
DigiKey Part Number | 281-1233970000-ND |
Manufacturer | |
Manufacturer Product Number | 1233970000 |
Description | LM 5.00/18/135 3.5SN OR BX |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Box | Features Interlocking (Side) |
Part Status Last Time Buy | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 18 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,86900 € | 243,45 € |
| Unit Price without VAT: | 4,86900 € |
|---|---|
| Unit Price with VAT: | 5,79411 € |

