Parametric Equivalent

1226530000 | |
|---|---|
DigiKey Part Number | 1226530000-ND |
Manufacturer | |
Manufacturer Product Number | 1226530000 |
Description | TERM BLK 3P SIDE ENTRY 15MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 4-16 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Flange (Mounting) |
Part Status Last Time Buy | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.591" (15.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Current 85 A | Screw Thread M5 |
Voltage 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1783720000 | Weidmüller | 0 | 281-1605-ND | 14,26250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,26250 € | 285,25 € |
| Unit Price without VAT: | 14,26250 € |
|---|---|
| Unit Price with VAT: | 16,97238 € |


