
1226500000 | |
|---|---|
DigiKey Part Number | 1226500000-ND |
Manufacturer | |
Manufacturer Product Number | 1226500000 |
Description | TERM BLK 6P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1226500000 Models |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 4-16 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 6 | Housing Material Thermoplastic, Wemid |
Pitch 0.591" (15.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Current 85 A | Screw Thread M5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1226500000 | Weidmüller | 9 | 4381-1226500000-ND | 7,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,80200 € | 288,02 € |
| Unit Price without VAT: | 28,80200 € |
|---|---|
| Unit Price with VAT: | 34,27438 € |

