Direct

1226310000 | |
|---|---|
DigiKey Part Number | 1226310000-ND |
Manufacturer | |
Manufacturer Product Number | 1226310000 |
Description | TERM BLK 4P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 6-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 4 | Housing Material Thermoplastic, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 58 A | Screw Thread M4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014090000 | Weidmüller | 0 | 2014090000-ND | 12,62300 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,62300 € | 252,46 € |
| Unit Price without VAT: | 12,62300 € |
|---|---|
| Unit Price with VAT: | 15,02137 € |


