



1224660000 | |
|---|---|
DigiKey Part Number | 281-7070-ND |
Manufacturer | |
Manufacturer Product Number | 1224660000 |
Description | CONN FMALE INSERT 17P SOLDER CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Last Time Buy | Current Rating (Amps) 8A |
Connector Type | Operating Temperature -40°C ~ 125°C |
Number of Positions 17 | Contact Material Copper Zinc |
Shell Size - Insert M23-17 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Termination Solder Cup | Insert Material Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial Automation |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,43500 € | 114,35 € |
| 25 | 10,71880 € | 267,97 € |
| 50 | 10,20720 € | 510,36 € |
| 100 | 9,72030 € | 972,03 € |
| 250 | 9,11220 € | 2.278,05 € |
| 500 | 8,67774 € | 4.338,87 € |
| 1.000 | 8,26412 € | 8.264,12 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

