
1224560000 | |
|---|---|
DigiKey Part Number | 1224560000-ND |
Manufacturer | |
Manufacturer Product Number | 1224560000 |
Description | CONN MALE INSERT 12P SOLDER CUP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Operating Temperature -40°C ~ 125°C |
Number of Positions 12 | Contact Material Copper Zinc |
Shell Size - Insert M23-12 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Termination Solder Cup | Insert Material Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial Automation |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |

