19 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Insert, Male Pins Solder
1224430000
1224430000

1224430000

DigiKey Part Number
281-7056-ND
Manufacturer
Manufacturer Product Number
1224430000
Description
CONN MALE INSERT 19POS SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
8A, 10A
Connector Type
Operating Temperature
-40°C ~ 125°C
Number of Positions
19
Contact Material
Copper Zinc
Shell Size - Insert
M23-19
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Termination
Solder
Insert Material
Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT)
Orientation
Keyed
Applications
Industrial Automation
Contact Finish - Mating
Gold
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
117,01000 €17,01 €
Manufacturers Standard Package
Unit Price without VAT:17,01000 €
Unit Price with VAT:20,24190 €