


1224110000 | |
|---|---|
DigiKey Part Number | 281-7032-ND |
Manufacturer | |
Manufacturer Product Number | 1224110000 |
Description | CONN FMALE INSERT 7POS SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Female Sockets Solder |
Category | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Obsolete | Current Rating (Amps) 20A |
Connector Type | Operating Temperature -40°C ~ 125°C |
Number of Positions 7 | Contact Material Copper Zinc |
Shell Size - Insert M23-7 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Termination Solder | Insert Material Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial Automation |
Contact Finish - Mating Gold | Base Product Number |

