32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1223030000

DigiKey Part Number
1223030000-ND
Manufacturer
Manufacturer Product Number
1223030000
Description
FTA-C300-16AO-TEST-Z
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
32
Manufacturer
Weidmüller
Voltage - Rated
24VDC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Length
4.331" (110.01mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.740" (95.00mm)
Control Side Connection
Rectangular, Male (2)
Wire Gauge
14-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1211,03000 €211,03 €
Manufacturers Standard Package
Unit Price without VAT:211,03000 €
Unit Price with VAT:251,12570 €