1222200000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 17,78950 €
Datasheet
Image for 1222200000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222200000

DigiKey Part Number
281-1222200000-ND
Manufacturer
Manufacturer Product Number
1222200000
Description
LU 10.16/06/90 4.5SN GY BX PRT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA), Nylon, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-2.2 Nm (10.6-19.4 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2017,78950 €355,79 €
Manufacturers Standard Package
Unit Price without VAT:17,78950 €
Unit Price with VAT:21,16951 €