
1221310000 | |
|---|---|
DigiKey Part Number | 281-8892-ND |
Manufacturer | |
Manufacturer Product Number | 1221310000 |
Description | CH20M AD SHL 5.00/04 BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 0.575" L x 0.886" W x 0.933" H (14.60mm x 22.50mm x 23.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 0.575" L x 0.886" W x 0.933" H (14.60mm x 22.50mm x 23.70mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58120 € | 14,53 € |
| 50 | 0,55340 € | 27,67 € |
| 100 | 0,52700 € | 52,70 € |
| 250 | 0,49396 € | 123,49 € |
| 500 | 0,47036 € | 235,18 € |
| 1.000 | 0,44791 € | 447,91 € |
| 2.500 | 0,41986 € | 1.049,65 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

