
1221020000 | |
|---|---|
DigiKey Part Number | 281-1221020000-ND |
Manufacturer | |
Manufacturer Product Number | 1221020000 |
Description | IE-BS-V01M-SCRJ-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector SC Simplex Blue |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer Weidmüller | Mounting Type Panel Mount, Flange |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Color Blue |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style SC | Housing Material Zinc Die Cast |
Connector Type Receptacle | Operating Temperature -40°C ~ 70°C |
Simplex/Duplex Simplex | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,49000 € | 514,90 € |
| Unit Price without VAT: | 51,49000 € |
|---|---|
| Unit Price with VAT: | 61,27310 € |

