
1220310020 | |
|---|---|
DigiKey Part Number | 281-8004-ND |
Manufacturer | |
Manufacturer Product Number | 1220310020 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,97000 € | 93,97 € |
| Unit Price without VAT: | 93,97000 € |
|---|---|
| Unit Price with VAT: | 111,82430 € |

