
1218170000 | |
|---|---|
DigiKey Part Number | 281-1218170000-ND |
Manufacturer | |
Manufacturer Product Number | 1218170000 |
Description | RSV1,6 S12 TGY BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,17440 € | 104,36 € |
| Unit Price without VAT: | 4,17440 € |
|---|---|
| Unit Price with VAT: | 4,96754 € |

