Parametric Equivalent

1218150000 | |
|---|---|
DigiKey Part Number | 281-1218150000-ND |
Manufacturer | |
Manufacturer Product Number | 1218150000 |
Description | RSV1,6 B12 TGY BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.197" (5.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -50°C ~ 100°C |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2759290000 | Weidmüller | 0 | 281-2759290000-ND | 3,68120 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,09160 € | 102,29 € |
| Unit Price without VAT: | 4,09160 € |
|---|---|
| Unit Price with VAT: | 4,86900 € |

