



1216470000 | |
|---|---|
DigiKey Part Number | 281-1216470000-ND |
Manufacturer | |
Manufacturer Product Number | 1216470000 |
Description | ZDK 2.5/3AN BZT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 24 A |
Series | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Color Beige |
Number of Positions 6 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 6,57000 € | 65,70 € |
| 25 | 5,80840 € | 145,21 € |
| 50 | 5,34720 € | 267,36 € |
| 100 | 4,97340 € | 497,34 € |
| 250 | 4,59240 € | 1.148,10 € |
| 500 | 4,37412 € | 2.187,06 € |
| 1.000 | 4,20372 € | 4.203,72 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

