Image for 1214440000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1214440000

DigiKey Part Number
281-1214440000-ND
Manufacturer
Manufacturer Product Number
1214440000
Description
HDC HP550 KIT 6M150
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Male Module Black 3 Position Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
4000V
Packaging
Bulk
Current Rating (Amps)
550A
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Connector Type
Module
Color
Black
Gender
Male
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1667,00000 €667,00 €
Manufacturers Standard Package
Unit Price without VAT:667,00000 €
Unit Price with VAT:793,73000 €