
1214400000 | |
|---|---|
DigiKey Part Number | 1214400000-ND |
Manufacturer | |
Manufacturer Product Number | 1214400000 |
Description | CONN BASE SIDE ENTRY SZ8 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Features Cover |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum Alloy, Die Cast |
Size 8 |



















