1212200000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 20,64000 €
Datasheet
Image for 1212200000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212200000

DigiKey Part Number
1212200000-ND
Manufacturer
Manufacturer Product Number
1212200000
Description
CONN HOOD SIDE ENTRY SZ8 PG29
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG29
Size / Dimension
4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes