MFR Recommended

1210920000 | |
|---|---|
DigiKey Part Number | 281-1210920000-ND |
Manufacturer | |
Manufacturer Product Number | 1210920000 |
Description | HOLE PLUG BRASS/NCKL SILVER |
Customer Reference | |
Detailed Description | Hole Plug Brass, Nickel Plated Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Silver | |
Material | Brass, Nickel Plated | |
Hole Diameter | - | |
Flange Diameter | 1.535" (39.00mm) | |
Panel Thickness | 0.630" (16.00mm) |


