Direct

1209400000 | |
|---|---|
DigiKey Part Number | 1209400000-ND |
Manufacturer | |
Manufacturer Product Number | 1209400000 |
Description | CONN BASE SIDE ENTRY SZ6 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.528" L x 2.283" W x 2.205" H (115.00mm x 58.00mm x 56.00mm) | |
Housing Color | - | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Metal | |
Housing Finish | Powder Coated | |
Operating Temperature | - |




















