
1209350000 | |
|---|---|
DigiKey Part Number | 281-8891-ND |
Manufacturer | |
Manufacturer Product Number | 1209350000 |
Description | CH20M22 FC BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Front 0.610" L x 0.886" W x 0.610" H (15.50mm x 22.50mm x 15.50mm) Black |
Datasheet | Datasheet |
Category | Type Panel, Front |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 0.610" L x 0.886" W x 0.610" H (15.50mm x 22.50mm x 15.50mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,31600 € | 23,16 € |
| 25 | 2,17080 € | 54,27 € |
| 50 | 2,06720 € | 103,36 € |
| 100 | 1,96850 € | 196,85 € |
| 250 | 1,84516 € | 461,29 € |
| 500 | 1,75710 € | 878,55 € |
| 1.000 | 1,67327 € | 1.673,27 € |
| 2.500 | 1,56859 € | 3.921,47 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

