
1208960000 | |
|---|---|
DigiKey Part Number | 281-1208960000-ND |
Manufacturer | |
Manufacturer Product Number | 1208960000 |
Description | ESG 9/17 K MC NE BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Blue |
cms-datasheet | cms-datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Blue |
Series | Length 0.354" (9.00mm) |
Packaging Bulk | Width 0.669" (17.00mm) |
Part Status Active | Location Not Noted |
Label Type Die Cut | Material - Body Polyamide (PA) |
Printer Name 2715590000, 2438520000, 2438510000 | For Use With/Related Products Ink Jet Printer |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 200 | 0,40725 € | 81,45 € |
| Unit Price without VAT: | 0,40725 € |
|---|---|
| Unit Price with VAT: | 0,48463 € |

