
1208950000 | |
|---|---|
DigiKey Part Number | 281-1208950000-ND |
Manufacturer | |
Manufacturer Product Number | 1208950000 |
Description | CLI R 1-15 GN CLOSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.17" W x 0.12" L (4.2mm x 3.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Series | Legend Blank |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,60300 € | 26,03 € |
| Unit Price without VAT: | 2,60300 € |
|---|---|
| Unit Price with VAT: | 3,09757 € |

