
1208870000 | |
|---|---|
DigiKey Part Number | 1208870000-ND |
Manufacturer | |
Manufacturer Product Number | 1208870000 |
Description | TOOL HAND CRIMPER FBR OPTIC SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Fiber Optics - SCRJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Fiber Optics - SCRJ | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.585,05000 € | 1.585,05 € |
| 5 | 1.469,45000 € | 7.347,25 € |
| Unit Price without VAT: | 1.585,05000 € |
|---|---|
| Unit Price with VAT: | 1.886,20950 € |

