
1205890000 | |
|---|---|
DigiKey Part Number | 281-1205890000-ND |
Manufacturer | |
Manufacturer Product Number | 1205890000 |
Description | VGM40/1-MS68 20-32 BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40 Silver |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer Weidmüller | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,80200 € | 498,02 € |
| Unit Price without VAT: | 49,80200 € |
|---|---|
| Unit Price with VAT: | 59,26438 € |

