Image for 1205500000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205500000

DigiKey Part Number
1205500000-ND
Manufacturer
Manufacturer Product Number
1205500000
Description
CONN HOOD SIDE ENTRY SZ4 PG16
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
4
Lock Location
Locking Clip (2) on Hood
Thread Size
PG16
Size / Dimension
2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.