
1205190000 | |
|---|---|
DigiKey Part Number | 281-1205190000-ND |
Manufacturer | |
Manufacturer Product Number | 1205190000 |
Description | A2LC/16/M16-NPT1/2F-WM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.343" (8.70mm) |
Manufacturer Weidmüller | Thread Size M16 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.177" (4.50mm) | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 35,28625 € | 846,87 € |
| Unit Price without VAT: | 35,28625 € |
|---|---|
| Unit Price with VAT: | 41,99064 € |

