
1205100000 | |
|---|---|
DigiKey Part Number | 1205100000-ND |
Manufacturer | |
Manufacturer Product Number | 1205100000 |
Description | CONN BASE SIDE ENTRY SZ4 PG16 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG16 |
Series | Size / Dimension 3.701" L x 2.126" W x 2.244" H (94.00mm x 54.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 4 |















