
1196590000 | |
|---|---|
DigiKey Part Number | 281-1196590000-ND |
Manufacturer | |
Manufacturer Product Number | 1196590000 |
Description | KTB FS 765020 S4E4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Cover Included 20.000" L x 7.874" W (508.00mm x 200.00mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Category | Height 30.000" (762.00mm) |
Mfr | Area (L x W) 157.4in² (1015.8cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 20.000" L x 7.874" W (508.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.193,32000 € | 3.193,32 € |
| Unit Price without VAT: | 3.193,32000 € |
|---|---|
| Unit Price with VAT: | 3.800,05080 € |

