
1195630002 | |
|---|---|
DigiKey Part Number | 281-1195630002-ND |
Manufacturer | |
Manufacturer Product Number | 1195630002 |
Description | KTB MH 987420 S4N3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 29.134" L x 7.874" W (740.00mm x 200.00mm) X 38.583" (980.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 29.134" L x 7.874" W (740.00mm x 200.00mm) | |
Height | 38.583" (980.01mm) | |
Area (L x W) | 229in² (1480cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.996,26000 € | 4.996,26 € |
| Unit Price without VAT: | 4.996,26000 € |
|---|---|
| Unit Price with VAT: | 5.945,54940 € |

