
1195570001 | |
|---|---|
DigiKey Part Number | 281-1195570001-ND |
Manufacturer | |
Manufacturer Product Number | 1195570001 |
Description | KTB MH 916120 S2E2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 24.016" L x 7.874" W (610.01mm x 200.00mm) X 35.984" (913.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.016" L x 7.874" W (610.01mm x 200.00mm) | |
Height | 35.984" (913.99mm) | |
Area (L x W) | 189in² (1220cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.881,38000 € | 4.881,38 € |
| Unit Price without VAT: | 4.881,38000 € |
|---|---|
| Unit Price with VAT: | 5.808,84220 € |

