
1195530003 | |
|---|---|
DigiKey Part Number | 281-1195530003-ND |
Manufacturer | |
Manufacturer Product Number | 1195530003 |
Description | KTB MH 916115 S2N3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 24.016" L x 5.905" W (610.01mm x 149.99mm) X 35.984" (913.99mm) |
Datasheet | Datasheet |
Category | Height 35.984" (913.99mm) |
Mfr | Area (L x W) 142in² (916cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 24.016" L x 5.905" W (610.01mm x 149.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.870,77000 € | 3.870,77 € |
| Unit Price without VAT: | 3.870,77000 € |
|---|---|
| Unit Price with VAT: | 4.606,21630 € |

