
1195340002 | |
|---|---|
DigiKey Part Number | 281-1195340002-ND |
Manufacturer | |
Manufacturer Product Number | 1195340002 |
Description | KTB MH 624515 S4N4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 17.717" L x 5.905" W (450.00mm x 149.99mm) X 24.409" (620.00mm) |
Datasheet | Datasheet |
Category | Height 24.409" (620.00mm) |
Mfr | Area (L x W) 105in² (677cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 17.717" L x 5.905" W (450.00mm x 149.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.387,95000 € | 3.387,95 € |
| Unit Price without VAT: | 3.387,95000 € |
|---|---|
| Unit Price with VAT: | 4.031,66050 € |

