
1195020002 | |
|---|---|
DigiKey Part Number | 281-1195020002-ND |
Manufacturer | |
Manufacturer Product Number | 1195020002 |
Description | KTB MH 453815 S4N2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 15.039" L x 5.905" W (382.00mm x 149.99mm) X 18.031" (457.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.039" L x 5.905" W (382.00mm x 149.99mm) | |
Height | 18.031" (457.99mm) | |
Area (L x W) | 88.8in² (573cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.607,56000 € | 1.607,56 € |
| Unit Price without VAT: | 1.607,56000 € |
|---|---|
| Unit Price with VAT: | 1.912,99640 € |

