
1194910001 | |
|---|---|
DigiKey Part Number | 281-1194910001-ND |
Manufacturer | |
Manufacturer Product Number | 1194910001 |
Description | KTB MH 403015 S2E1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 11.811" L x 5.905" W (300.00mm x 149.99mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 70in² (451cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 11.811" L x 5.905" W (300.00mm x 149.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.476,57000 € | 1.476,57 € |
| Unit Price without VAT: | 1.476,57000 € |
|---|---|
| Unit Price with VAT: | 1.757,11830 € |

