
1194780001 | |
|---|---|
DigiKey Part Number | 281-1194780001-ND |
Manufacturer | |
Manufacturer Product Number | 1194780001 |
Description | KTB MH 303020 S2E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 12.047" L x 7.874" W (305.99mm x 200.00mm) X 12.047" (306.00mm) |
Datasheet | Datasheet |
Category | Height 12.047" (306.00mm) |
Mfr | Area (L x W) 94.9in² (612cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 12.047" L x 7.874" W (305.99mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.519,96000 € | 1.519,96 € |
| Unit Price without VAT: | 1.519,96000 € |
|---|---|
| Unit Price with VAT: | 1.808,75240 € |

