
1194620003 | |
|---|---|
DigiKey Part Number | 281-1194620003-ND |
Manufacturer | |
Manufacturer Product Number | 1194620003 |
Description | KTB MH 262615 S2N2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 10.236" L x 5.905" W (259.99mm x 149.99mm) X 10.236" (260.00mm) |
Datasheet | Datasheet |
Category | Height 10.236" (260.00mm) |
Mfr | Area (L x W) 60.5in² (390cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 10.236" L x 5.905" W (259.99mm x 149.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.056,48000 € | 1.056,48 € |
| Unit Price without VAT: | 1.056,48000 € |
|---|---|
| Unit Price with VAT: | 1.257,21120 € |

