
1194580001 | |
|---|---|
DigiKey Part Number | 281-1194580001-ND |
Manufacturer | |
Manufacturer Product Number | 1194580001 |
Description | KTB MH 221513 S2E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 5.984" L x 5.236" W (152.00mm x 133.00mm) X 9.016" (229.00mm) |
Datasheet | Datasheet |
Category | Height 9.016" (229.00mm) |
Mfr | Area (L x W) 31.3in² (202cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 5.984" L x 5.236" W (152.00mm x 133.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,42000 € | 938,42 € |
| Unit Price without VAT: | 938,42000 € |
|---|---|
| Unit Price with VAT: | 1.116,71980 € |

