
1194200000 | |
|---|---|
DigiKey Part Number | 281-1194200000-ND |
Manufacturer | |
Manufacturer Product Number | 1194200000 |
Description | LX 15.00/02/90 4.5SN GY BX SO |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 4-16 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon, Wemid |
Pitch 0.591" (15.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Current 85 A | Screw Thread M5 |
Voltage 600 V |

