Direct

1193020000 | |
|---|---|
DigiKey Part Number | 1193020000-ND |
Manufacturer | |
Manufacturer Product Number | 1193020000 |
Description | TERM BLK 6P SIDE ENT 10.16MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 6-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Obsolete | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 6 | Housing Material Thermoplastic, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 51 A | Screw Thread M4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2013890000 | Weidmüller | 20 | 281-7369-ND | 30,77000 € | Direct |


