4 Position Terminal Block Header 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191540000

DigiKey Part Number
1191540000-ND
Manufacturer
Manufacturer Product Number
1191540000
Description
TERM BLOCK HDR 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Header 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
2
Manufacturer
Weidmüller
Pitch
0.200" (5.08mm)
Series
Header Orientation
90°, Right Angle
Packaging
Bulk
Termination Style
Solder
Part Status
Last Time Buy
Mounting Type
Through Hole
Type
Header
Color
Black
Number of Positions
4
Contact Tail Length
0.126" (3.20mm)
Positions Per Level
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,92840 €96,42 €
Manufacturers Standard Package
Unit Price without VAT:1,92840 €
Unit Price with VAT:2,29480 €